
C0805Y473K5RACAUTO | |
---|---|
DigiKey Part Number | 399-16454-2-ND - Tape & Reel (TR) 399-16454-1-ND - Cut Tape (CT) 399-16454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y473K5RACAUTO |
Description | CAP CER 0.047UF 50V X7R 0805 AUT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y473K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.35700 | $23.57 |
50 | $1.75720 | $87.86 |
100 | $1.41390 | $141.39 |
500 | $1.26564 | $632.82 |
1,000 | $1.17031 | $1,170.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.90305 | $3,612.20 |
8,000 | $0.82790 | $6,623.20 |
12,000 | $0.81603 | $9,792.36 |
20,000 | $0.81223 | $16,244.60 |
28,000 | $0.80150 | $22,442.00 |
40,000 | $0.79927 | $31,970.80 |
48,000 | $0.79820 | $38,313.60 |