470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805Y471K5RACTU

DigiKey Part Number
399-C0805Y471K5RACTUTR-ND - Tape & Reel (TR)
399-C0805Y471K5RACTUCT-ND - Cut Tape (CT)
399-C0805Y471K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805Y471K5RACTU
Description
CAP CER 470PF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805Y471K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.083" L x 0.049" W (2.10mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,102
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.16200$21.62
50$1.60320$80.16
100$1.43140$143.14
500$1.14180$570.90
1,000$1.05252$1,052.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.91873$3,674.92
8,000$0.86903$6,952.24
12,000$0.84414$10,129.68
20,000$0.81655$16,331.00
28,000$0.80041$22,411.48
40,000$0.78490$31,396.00
Manufacturers Standard Package