
C0805Y104K5RACTU | |
---|---|
DigiKey Part Number | 399-C0805Y104K5RACTUTR-ND - Tape & Reel (TR) 399-C0805Y104K5RACTUCT-ND - Cut Tape (CT) 399-C0805Y104K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y104K5RACTU |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y104K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.049" W (2.10mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.57200 | $35.72 |
50 | $2.72440 | $136.22 |
100 | $2.38610 | $238.61 |
500 | $2.10432 | $1,052.16 |
1,000 | $1.96465 | $1,964.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.60436 | $4,010.90 |
5,000 | $1.59238 | $7,961.90 |
7,500 | $1.58617 | $11,896.28 |
12,500 | $1.57908 | $19,738.50 |
17,500 | $1.57482 | $27,559.35 |
25,000 | $1.57065 | $39,266.25 |
30,000 | $1.56478 | $46,943.40 |