0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805Y104K4RACAUTO

DigiKey Part Number
399-C0805Y104K4RACAUTOTR-ND - Tape & Reel (TR)
399-C0805Y104K4RACAUTOCT-ND - Cut Tape (CT)
399-C0805Y104K4RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805Y104K4RACAUTO
Description
CAP CER 0.1UF 16V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805Y104K4RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Floating Electrode, Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,450
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$2.96000$29.60
50$2.23140$111.57
100$2.00690$200.69
500$1.62900$814.50
1,000$1.51210$1,512.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.38888$3,472.20
5,000$1.31458$6,572.90
7,500$1.27738$9,580.35
12,500$1.23615$15,451.88
17,500$1.21205$21,210.88
25,000$1.18886$29,721.50
Manufacturers Standard Package