
C0805Y104J5RACTU | |
|---|---|
DigiKey Part Number | 399-9999-2-ND - Tape & Reel (TR) 399-9999-1-ND - Cut Tape (CT) 399-9999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y104J5RACTU |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y104J5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.083" L x 0.049" W (2.10mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.05100 | $60.51 |
| 50 | $4.73880 | $236.94 |
| 100 | $4.33190 | $433.19 |
| 500 | $3.64624 | $1,823.12 |
| 1,000 | $3.43412 | $3,434.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.21017 | $8,025.43 |
| 5,000 | $3.07512 | $15,375.60 |
| 7,500 | $3.00748 | $22,556.10 |
| 12,500 | $2.93249 | $36,656.12 |
| 17,500 | $2.88864 | $50,551.20 |
| 25,000 | $2.84645 | $71,161.25 |

