
C0805Y103K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805Y103K5RACTUTR-ND - Tape & Reel (TR) 399-C0805Y103K5RACTUCT-ND - Cut Tape (CT) 399-C0805Y103K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y103K5RACTU |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y103K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.083" L x 0.049" W (2.10mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.16200 | $21.62 |
| 50 | $1.60320 | $80.16 |
| 100 | $1.43140 | $143.14 |
| 500 | $1.14180 | $570.90 |
| 1,000 | $1.05252 | $1,052.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.91873 | $3,674.92 |
| 8,000 | $0.86903 | $6,952.24 |
| 12,000 | $0.84414 | $10,129.68 |
| 20,000 | $0.81655 | $16,331.00 |
| 28,000 | $0.80041 | $22,411.48 |
| 40,000 | $0.78490 | $31,396.00 |

