
C1206C475K8NACAUTO | |
|---|---|
DigiKey Part Number | 399-12968-2-ND - Tape & Reel (TR) 399-12968-1-ND - Cut Tape (CT) 399-12968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475K8NACAUTO |
Description | CAP CER 4.7UF 10V X8L 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475K8NACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L1X8R1E475K160AC | TDK | 1,800 | 445-174829-1-ND | $5.76000 | Similar |
| CGA5L3X8R1C475K160AB | TDK | 13,669 | 445-12981-1-ND | $6.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $7.89300 | $78.93 |
| 50 | $6.25980 | $312.99 |
| 100 | $5.75590 | $575.59 |
| 500 | $4.90560 | $2,452.80 |
| 1,000 | $4.64243 | $4,642.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.42584 | $8,851.68 |
| 4,000 | $4.24750 | $16,990.00 |
| 6,000 | $4.15816 | $24,948.96 |
| 10,000 | $4.05910 | $40,591.00 |
| 14,000 | $4.00119 | $56,016.66 |
| 20,000 | $3.94545 | $78,909.00 |

