
AEDR-9930E-102 | |
---|---|
DigiKey Part Number | 516-AEDR-9930E-102TR-ND - Tape & Reel (TR) 516-AEDR-9930E-102CT-ND - Cut Tape (CT) 516-AEDR-9930E-102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEDR-9930E-102 |
Description | ENCODER INCREMENTAL DIG SMD TAB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 397 LPI Digital |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Digital | |
Pulses per Revolution | 397 LPI | |
Voltage - Supply | 3.3V ~ 5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $318.42000 | $318.42 |
5 | $273.36000 | $1,366.80 |
10 | $255.91200 | $2,559.12 |
25 | $234.45040 | $5,861.26 |
50 | $231.57000 | $11,578.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $189.19130 | $18,919.13 |