C0805X822K5RACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.30512
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.02021
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.02021
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.30512
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.02021
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.30512
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.37065
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.57050
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X822K5RACAUTO

DigiKey Part Number
C0805X822K5RACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X822K5RACAUTO
Description
CAP CER 8200PF 50V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X822K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.68387$2,735.48
Manufacturers Standard Package