
C0805X684K5RACAUTO | |
---|---|
DigiKey Part Number | 399-C0805X684K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X684K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805X684K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X684K5RACAUTO |
Description | CAP CER 0.68UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X684K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $4.02300 | $40.23 |
50 | $3.07740 | $153.87 |
100 | $2.65300 | $265.30 |
500 | $2.31878 | $1,159.39 |
1,000 | $2.16877 | $2,168.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.01032 | $5,025.80 |
5,000 | $1.91482 | $9,574.10 |
7,500 | $1.86698 | $14,002.35 |
12,500 | $1.81396 | $22,674.50 |
17,500 | $1.78296 | $31,201.80 |
25,000 | $1.75313 | $43,828.25 |
30,000 | $1.73900 | $52,170.00 |