


C1206C105J5REC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C105J5REC7210TR-ND - Tape & Reel (TR) 399-C1206C105J5REC7210CT-ND - Cut Tape (CT) 399-C1206C105J5REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105J5REC7210 |
Description | CAP CER 1206 1UF 50V X7R 5% |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105J5REC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.32700 | $23.27 |
| 50 | $1.73480 | $86.74 |
| 100 | $1.55220 | $155.22 |
| 500 | $1.24358 | $621.79 |
| 1,000 | $1.14838 | $1,148.38 |
| 2,500 | $1.04788 | $2,619.70 |
| 5,000 | $0.98735 | $4,936.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.93751 | $9,375.10 |
| 20,000 | $0.89648 | $17,929.60 |
| 30,000 | $0.87593 | $26,277.90 |
| 50,000 | $0.85314 | $42,657.00 |
| 70,000 | $0.83982 | $58,787.40 |

