0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X683K5RACAUTO

DigiKey Part Number
399-C0805X683K5RACAUTOTR-ND - Tape & Reel (TR)
399-C0805X683K5RACAUTOCT-ND - Cut Tape (CT)
399-C0805X683K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X683K5RACAUTO
Description
CAP CER 0.068UF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X683K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.94000$3.94
10$2.41400$24.14
50$1.80480$90.24
100$1.52560$152.56
500$1.30178$650.89
1,000$1.20431$1,204.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.01451$4,058.04
8,000$0.94729$7,578.32
12,000$0.91382$10,965.84
20,000$0.90967$18,193.40
28,000$0.87759$24,572.52
40,000$0.87520$35,008.00
48,000$0.87405$41,954.40
Manufacturers Standard Package