C0805X683K1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.81981
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,050
Unit Price: $3.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.77706
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.37594
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.65379
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.43588
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.40446
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.65807
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X683K1RACTU

DigiKey Part Number
399-C0805X683K1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X683K1RACTU
Description
CAP CER 0.068UF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X683K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.81558$2,038.95
Manufacturers Standard Package