
C0805X682K5RACTU | |
---|---|
DigiKey Part Number | 399-19412-2-ND - Tape & Reel (TR) 399-19412-1-ND - Cut Tape (CT) 399-19412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X682K5RACTU |
Description | CAP CER 6800PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X682K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.58500 | $15.85 |
50 | $1.16260 | $58.13 |
100 | $1.03210 | $103.21 |
500 | $0.81190 | $405.95 |
1,000 | $0.74392 | $743.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.64216 | $2,568.64 |