Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805X681M5HACAUTO | |
|---|---|
DigiKey Part Number | C0805X681M5HACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X681M5HACAUTO |
Description | CAP CER 0805 680PF 50V ULTRA STA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X681M5HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X681F1HACAUTO | KEMET | 0 | C0805X681F1HACAUTO-ND | $0.59150 | Upgrade |
| C0805X681F5HACAUTO | KEMET | 0 | C0805X681F5HACAUTO-ND | $0.59150 | Upgrade |
| C0805X681G1HACAUTO | KEMET | 0 | C0805X681G1HACAUTO-ND | $0.31157 | Upgrade |
| C0805X681G5HACAUTO | KEMET | 0 | C0805X681G5HACAUTO-ND | $0.31157 | Upgrade |
| C0805X681J1HACAUTO | KEMET | 0 | 399-C0805X681J1HACAUTOCT-ND | $0.34351 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.22168 | $1,773.44 |


