
C1206C223J1GECAUTO | |
---|---|
DigiKey Part Number | 399-C1206C223J1GECAUTOTR-ND - Tape & Reel (TR) 399-C1206C223J1GECAUTOCT-ND - Cut Tape (CT) 399-C1206C223J1GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223J1GECAUTO |
Description | CAP CER 1206 22NF 100V C0G 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223J1GECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $2.86500 | $28.65 |
50 | $1.99220 | $99.61 |
100 | $1.52950 | $152.95 |
500 | $1.46068 | $730.34 |
1,000 | $1.42776 | $1,427.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.24201 | $2,484.02 |
4,000 | $1.21457 | $4,858.28 |
6,000 | $1.18793 | $7,127.58 |
10,000 | $1.18202 | $11,820.20 |
14,000 | $1.17848 | $16,498.72 |
20,000 | $1.16653 | $23,330.60 |
24,000 | $1.15213 | $27,651.12 |
48,000 | $1.11724 | $53,627.52 |
50,000 | $1.11522 | $55,761.00 |