
C0805X475K8RACAUTO | |
---|---|
DigiKey Part Number | 399-15707-2-ND - Tape & Reel (TR) 399-15707-1-ND - Cut Tape (CT) 399-15707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475K8RACAUTO |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475K8RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.71100 | $37.11 |
50 | $2.68660 | $134.33 |
100 | $2.09710 | $209.71 |
500 | $1.97130 | $985.65 |
1,000 | $1.88254 | $1,882.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.82695 | $4,567.38 |
5,000 | $1.73778 | $8,688.90 |
7,500 | $1.69309 | $12,698.17 |
12,500 | $1.64358 | $20,544.75 |
17,500 | $1.61463 | $28,256.03 |
25,000 | $1.58676 | $39,669.00 |
30,000 | $1.57356 | $47,206.80 |