
C0805X475K3RACAUTO | |
---|---|
DigiKey Part Number | 399-C0805X475K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X475K3RACAUTOCT-ND - Cut Tape (CT) 399-C0805X475K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475K3RACAUTO |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475K3RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.39100 | $33.91 |
50 | $2.57980 | $128.99 |
100 | $2.33110 | $233.11 |
500 | $1.91054 | $955.27 |
1,000 | $1.78056 | $1,780.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.64338 | $4,108.45 |
5,000 | $1.56071 | $7,803.55 |
7,500 | $1.51930 | $11,394.75 |
12,500 | $1.47340 | $18,417.50 |
17,500 | $1.44656 | $25,314.80 |
25,000 | $1.42074 | $35,518.50 |
30,000 | $1.40851 | $42,255.30 |
60,000 | $1.36731 | $82,038.60 |