0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X475J8RACAUTO

DigiKey Part Number
399-15710-2-ND - Tape & Reel (TR)
399-15710-1-ND - Cut Tape (CT)
399-15710-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X475J8RACAUTO
Description
CAP CER 4.7UF 10V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X475J8RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,707
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.82000$6.82
10$4.27800$42.78
50$3.30580$165.29
100$3.00360$300.36
500$2.49138$1,245.69
1,000$2.32256$2,322.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.16596$5,414.90
5,000$2.06526$10,326.30
7,500$2.01481$15,111.08
12,500$1.95889$24,486.12
17,500$1.92619$33,708.33
25,000$1.89474$47,368.50
30,000$1.87984$56,395.20
Manufacturers Standard Package