
C0805X475J4RACAUTO | |
|---|---|
DigiKey Part Number | 399-15718-2-ND - Tape & Reel (TR) 399-15718-1-ND - Cut Tape (CT) 399-15718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475J4RACAUTO |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475J4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.11400 | $51.14 |
| 50 | $3.96600 | $198.30 |
| 100 | $3.61250 | $361.25 |
| 500 | $3.01516 | $1,507.58 |
| 1,000 | $2.83066 | $2,830.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.63578 | $6,589.45 |
| 5,000 | $2.51831 | $12,591.55 |
| 7,500 | $2.45946 | $18,445.95 |
| 12,500 | $2.39423 | $29,927.88 |
| 17,500 | $2.35608 | $41,231.40 |
| 25,000 | $2.31939 | $57,984.75 |

