


C0805X474K5RECAUTO | |
---|---|
DigiKey Part Number | 399-17170-2-ND - Tape & Reel (TR) 399-17170-1-ND - Cut Tape (CT) 399-17170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X474K5RECAUTO |
Description | CAP CER 0805 470NF 50V X7R 10% |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X474K5RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.59700 | $15.97 |
50 | $1.16720 | $58.36 |
100 | $0.98540 | $98.54 |
500 | $0.81546 | $407.73 |
1,000 | $0.74730 | $747.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.67539 | $1,688.48 |
5,000 | $0.63207 | $3,160.35 |
7,500 | $0.61039 | $4,577.93 |
12,500 | $0.58303 | $7,287.88 |
17,500 | $0.57231 | $10,015.42 |
25,000 | $0.55880 | $13,970.00 |
30,000 | $0.55240 | $16,572.00 |
60,000 | $0.53228 | $31,936.80 |
62,500 | $0.52970 | $33,106.25 |