
C0805X474K4RAC3181 | |
|---|---|
DigiKey Part Number | 399-C0805X474K4RAC3181TR-ND - Tape & Reel (TR) 399-C0805X474K4RAC3181CT-ND - Cut Tape (CT) 399-C0805X474K4RAC3181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X474K4RAC3181 |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X474K4RAC3181 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.047" (1.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.20400 | $52.04 |
| 50 | $4.04160 | $202.08 |
| 100 | $3.68320 | $368.32 |
| 500 | $3.07714 | $1,538.57 |
| 1,000 | $2.88986 | $2,889.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.69208 | $6,730.20 |
| 5,000 | $2.57284 | $12,864.20 |
| 7,500 | $2.51309 | $18,848.17 |
| 12,500 | $2.44688 | $30,586.00 |
| 17,500 | $2.40817 | $42,142.98 |
| 25,000 | $2.37092 | $59,273.00 |

