
C0805X474J5RACAUTO | |
---|---|
DigiKey Part Number | 399-C0805X474J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X474J5RACAUTOCT-ND - Cut Tape (CT) 399-C0805X474J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X474J5RACAUTO |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X474J5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $5.22200 | $52.22 |
50 | $4.11700 | $205.85 |
100 | $3.66130 | $366.13 |
500 | $3.24088 | $1,620.44 |
1,000 | $3.04883 | $3,048.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.74139 | $6,853.48 |
5,000 | $2.63824 | $13,191.20 |
7,500 | $2.61628 | $19,622.10 |
12,500 | $2.58889 | $32,361.12 |
17,500 | $2.55510 | $44,714.25 |
25,000 | $2.51692 | $62,923.00 |
30,000 | $2.49883 | $74,964.90 |