0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X473J3GECTU

DigiKey Part Number
399-C0805X473J3GECTUTR-ND - Tape & Reel (TR)
399-C0805X473J3GECTUCT-ND - Cut Tape (CT)
399-C0805X473J3GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X473J3GECTU
Description
CAP CER 0805 47NF 25V C0G 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X473J3GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,460
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.02145$2,553.62
5,000$0.93789$4,689.45
7,500$0.90908$6,818.10
12,500$0.87715$10,964.38
17,500$0.85849$15,023.57
25,000$0.84053$21,013.25
30,000$0.83202$24,960.60
60,000$0.81063$48,637.80
62,500$0.80185$50,115.62
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.69000$3.69
10$2.21700$22.17
50$1.64880$82.44
100$1.40570$140.57
500$1.18140$590.70
1,000$1.09091$1,090.91
Digi-Reel®
QuantityUnit PriceExt Price
1$3.69000$3.69
10$2.21700$22.17
50$1.64880$82.44
100$1.47470$147.47
500$1.18140$590.70
1,000$1.09091$1,090.91
* All Digi-Reel orders will add a $55.00 reeling fee.