
C0805X473J3GECAUTO | |
---|---|
DigiKey Part Number | 399-C0805X473J3GECAUTOTR-ND - Tape & Reel (TR) 399-C0805X473J3GECAUTOCT-ND - Cut Tape (CT) 399-C0805X473J3GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X473J3GECAUTO |
Description | CAP CER 0805 47NF 25V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473J3GECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.05945 | $2,648.62 |
5,000 | $0.99926 | $4,996.30 |
7,500 | $0.96911 | $7,268.32 |
12,500 | $0.93046 | $11,630.75 |
17,500 | $0.91616 | $16,032.80 |
25,000 | $0.89736 | $22,434.00 |
30,000 | $0.88845 | $26,653.50 |
60,000 | $0.85847 | $51,508.20 |
62,500 | $0.85687 | $53,554.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.33200 | $23.32 |
50 | $1.74240 | $87.12 |
100 | $1.48290 | $148.29 |
500 | $1.25414 | $627.07 |
1,000 | $1.15939 | $1,159.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.33200 | $23.32 |
50 | $1.74240 | $87.12 |
100 | $1.56090 | $156.09 |
500 | $1.25414 | $627.07 |
1,000 | $1.15939 | $1,159.39 |