
C0805X472K5RACTU | |
---|---|
DigiKey Part Number | 399-5323-2-ND - Tape & Reel (TR) 399-5323-1-ND - Cut Tape (CT) 399-5323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X472K5RACTU |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X472K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.33800 | $13.38 |
50 | $0.86060 | $43.03 |
100 | $0.68480 | $68.48 |
500 | $0.60056 | $300.28 |
1,000 | $0.59283 | $592.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.47281 | $1,891.24 |
8,000 | $0.45151 | $3,612.08 |
12,000 | $0.44955 | $5,394.60 |