
C0805X472K2RACAUTO | |
---|---|
DigiKey Part Number | 399-19470-2-ND - Tape & Reel (TR) 399-19470-1-ND - Cut Tape (CT) 399-19470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X472K2RACAUTO |
Description | CAP CER 4700PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X472K2RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.15900 | $21.59 |
50 | $1.60600 | $80.30 |
100 | $1.37940 | $137.94 |
500 | $1.14922 | $574.61 |
1,000 | $1.06061 | $1,060.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.86012 | $3,440.48 |
8,000 | $0.82790 | $6,623.20 |
12,000 | $0.80752 | $9,690.24 |
20,000 | $0.80375 | $16,075.00 |
28,000 | $0.78458 | $21,968.24 |
40,000 | $0.78239 | $31,295.60 |
48,000 | $0.78134 | $37,504.32 |
96,000 | $0.76291 | $73,239.36 |
100,000 | $0.76161 | $76,161.00 |