C0805X472K1RAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.15747
Datasheet

Upgrade


KEMET
In Stock: 12,000
Unit Price: $0.49000
Datasheet

Parametric Equivalent


KEMET
In Stock: 33,297
Unit Price: $0.45000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.04579
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.05843
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.05309
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.05050
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.05245
Datasheet

Parametric Equivalent


TDK
In Stock: 1,988
Unit Price: $0.21000
Datasheet

Parametric Equivalent


TDK
In Stock: 3,430
Unit Price: $0.23000
Datasheet
4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X472K1RAC

DigiKey Part Number
C0805X472K1RAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X472K1RAC
Description
CAP CER 4700PF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X472K1RAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.58897$2,355.88
Manufacturers Standard Package