4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X472J2GACAUTO

DigiKey Part Number
399-11587-2-ND - Tape & Reel (TR)
399-11587-1-ND - Cut Tape (CT)
399-11587-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X472J2GACAUTO
Description
CAP CER 4700PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X472J2GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,555
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.52400$25.24
50$1.88940$94.47
100$1.69280$169.28
500$1.36246$681.23
1,000$1.26044$1,260.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.10736$4,429.44
8,000$1.05049$8,403.92
12,000$1.02201$12,264.12
20,000$0.99043$19,808.60
28,000$0.97198$27,215.44
40,000$0.95422$38,168.80
Manufacturers Standard Package