0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X471K5RACTU

DigiKey Part Number
399-C0805X471K5RACTUTR-ND - Tape & Reel (TR)
399-C0805X471K5RACTUCT-ND - Cut Tape (CT)
399-C0805X471K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X471K5RACTU
Description
CAP CER 470PF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X471K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,989
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.58500$15.85
50$1.10680$55.34
100$0.87780$87.78
500$0.79926$399.63
1,000$0.74392$743.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.55047$2,201.88
8,000$0.52868$4,229.44
12,000$0.52206$6,264.72
20,000$0.51938$10,387.60
28,000$0.51354$14,379.12
40,000$0.51197$20,478.80
48,000$0.51122$24,538.56
Manufacturers Standard Package