47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X470J5GACTU

DigiKey Part Number
399-C0805X470J5GACTUTR-ND - Tape & Reel (TR)
399-C0805X470J5GACTUCT-ND - Cut Tape (CT)
399-C0805X470J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X470J5GACTU
Description
CAP CER 47PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X470J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,090
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.83300$18.33
50$1.34660$67.33
100$1.19710$119.71
500$0.94678$473.39
1,000$0.86942$869.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.75354$3,014.16
8,000$0.71049$5,683.92
12,000$0.68893$8,267.16
20,000$0.66504$13,300.80
28,000$0.65107$18,229.96
40,000$0.63764$25,505.60
Manufacturers Standard Package