
C0805X390J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-19462-2-ND - Tape & Reel (TR) 399-19462-1-ND - Cut Tape (CT) 399-19462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X390J5GACAUTO |
Description | CAP CER 39PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X390J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.96500 | $19.65 |
| 50 | $1.45020 | $72.51 |
| 100 | $1.29240 | $129.24 |
| 500 | $1.02604 | $513.02 |
| 1,000 | $0.94383 | $943.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.82051 | $3,282.04 |
| 8,000 | $0.77471 | $6,197.68 |
| 12,000 | $0.75178 | $9,021.36 |
| 20,000 | $0.72636 | $14,527.20 |
| 28,000 | $0.71150 | $19,922.00 |
| 40,000 | $0.69721 | $27,888.40 |

