
C0805X334K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X334K5RACTUTR-ND - Tape & Reel (TR) 399-C0805X334K5RACTUCT-ND - Cut Tape (CT) 399-C0805X334K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X334K5RACTU |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X334K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.35200 | $53.52 |
| 50 | $4.16000 | $208.00 |
| 100 | $3.79340 | $379.34 |
| 500 | $3.17350 | $1,586.75 |
| 1,000 | $2.98177 | $2,981.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.69421 | $10,776.84 |
| 8,000 | $2.58731 | $20,698.48 |
| 12,000 | $2.53374 | $30,404.88 |
| 20,000 | $2.47437 | $49,487.40 |
| 28,000 | $2.43964 | $68,309.92 |

