
C0805X330J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X330J5GACTUTR-ND - Tape & Reel (TR) 399-C0805X330J5GACTUCT-ND - Cut Tape (CT) 399-C0805X330J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X330J5GACTU |
Description | CAP CER 33PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X330J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.83300 | $18.33 |
| 50 | $1.34660 | $67.33 |
| 100 | $1.19710 | $119.71 |
| 500 | $0.94678 | $473.39 |
| 1,000 | $0.86942 | $869.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.75354 | $3,014.16 |
| 8,000 | $0.71049 | $5,683.92 |
| 12,000 | $0.68893 | $8,267.16 |
| 20,000 | $0.66504 | $13,300.80 |
| 28,000 | $0.65107 | $18,229.96 |
| 40,000 | $0.63764 | $25,505.60 |

