
C0805X273K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-19458-2-ND - Tape & Reel (TR) 399-19458-1-ND - Cut Tape (CT) 399-19458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X273K5RACAUTO |
Description | CAP CER 0.027UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X273K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.17900 | $21.79 |
| 50 | $1.61800 | $80.90 |
| 100 | $1.44620 | $144.62 |
| 500 | $1.15430 | $577.15 |
| 1,000 | $1.06419 | $1,064.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.92930 | $3,717.20 |
| 8,000 | $0.87918 | $7,033.44 |
| 12,000 | $0.85408 | $10,248.96 |
| 20,000 | $0.82626 | $16,525.20 |
| 28,000 | $0.80999 | $22,679.72 |
| 40,000 | $0.79435 | $31,774.00 |

