
C0805X225K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X225K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X225K3RACAUTOCT-ND - Cut Tape (CT) 399-C0805X225K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X225K3RACAUTO |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X225K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.31100 | $53.11 |
| 50 | $4.13040 | $206.52 |
| 100 | $3.76460 | $376.46 |
| 500 | $3.14868 | $1,574.34 |
| 1,000 | $2.95818 | $2,958.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.75703 | $6,892.57 |
| 5,000 | $2.63575 | $13,178.75 |
| 7,500 | $2.57500 | $19,312.50 |
| 12,500 | $2.50766 | $31,345.75 |
| 17,500 | $2.46828 | $43,194.90 |
| 25,000 | $2.43040 | $60,760.00 |

