0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X224K4RACTU

DigiKey Part Number
399-C0805X224K4RACTUTR-ND - Tape & Reel (TR)
399-C0805X224K4RACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0805X224K4RACTU
Description
CAP CER 0.22UF 16V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X224K4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.76000$5.76
10$3.61400$36.14
50$2.74940$137.47
100$2.33050$233.05
500$2.05240$1,026.20
1,000$1.91526$1,915.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.70944$6,837.76
8,000$1.61482$12,918.56
12,000$1.59463$19,135.56
20,000$1.55216$31,043.20
28,000$1.52732$42,764.96
40,000$1.50343$60,137.20
48,000$1.49210$71,620.80
Manufacturers Standard Package