
C0805X224K4RACTU | |
---|---|
DigiKey Part Number | 399-C0805X224K4RACTUTR-ND - Tape & Reel (TR) 399-C0805X224K4RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805X224K4RACTU |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X224K4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.76000 | $5.76 |
10 | $3.61400 | $36.14 |
50 | $2.74940 | $137.47 |
100 | $2.33050 | $233.05 |
500 | $2.05240 | $1,026.20 |
1,000 | $1.91526 | $1,915.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.70944 | $6,837.76 |
8,000 | $1.61482 | $12,918.56 |
12,000 | $1.59463 | $19,135.56 |
20,000 | $1.55216 | $31,043.20 |
28,000 | $1.52732 | $42,764.96 |
40,000 | $1.50343 | $60,137.20 |
48,000 | $1.49210 | $71,620.80 |