
C0805X223KARACAUTO | |
|---|---|
DigiKey Part Number | 399-16459-2-ND - Tape & Reel (TR) 399-16459-1-ND - Cut Tape (CT) 399-16459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X223KARACAUTO |
Description | CAP CER 0.022UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X223KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X223KARECAUTO | KEMET | 2,724 | 399-C0805X223KARECAUTOCT-ND | $3.37000 | Parametric Equivalent |
| CGA4J3X7R2E223K125AE | TDK | 2 | 445-8780-1-ND | $1.97000 | Direct |
| CGA4J4X7T2W223K125AE | TDK | 3,790 | 445-CGA4J4X7T2W223K125AECT-ND | $3.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.48600 | $34.86 |
| 50 | $2.65220 | $132.61 |
| 100 | $2.39570 | $239.57 |
| 500 | $1.96100 | $980.50 |
| 1,000 | $1.82674 | $1,826.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.62541 | $6,501.64 |
| 8,000 | $1.55058 | $12,404.64 |
| 12,000 | $1.51309 | $18,157.08 |
| 20,000 | $1.47154 | $29,430.80 |
| 28,000 | $1.44724 | $40,522.72 |
| 40,000 | $1.42387 | $56,954.80 |

