


C0805X223K5REC7210 | |
---|---|
DigiKey Part Number | 399-C0805X223K5REC7210TR-ND - Tape & Reel (TR) 399-C0805X223K5REC7210CT-ND - Cut Tape (CT) 399-C0805X223K5REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X223K5REC7210 |
Description | CAP CER 0805 22NF 50V X7R 10% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X223K5REC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.45300 | $14.53 |
50 | $1.06080 | $53.04 |
100 | $0.93930 | $93.93 |
500 | $0.68446 | $342.23 |
1,000 | $0.66731 | $667.31 |
2,500 | $0.60643 | $1,516.08 |
5,000 | $0.56646 | $2,832.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.51880 | $5,188.00 |
20,000 | $0.50652 | $10,130.40 |
30,000 | $0.49296 | $14,788.80 |
50,000 | $0.47794 | $23,897.00 |
70,000 | $0.47560 | $33,292.00 |
100,000 | $0.46070 | $46,070.00 |
120,000 | $0.45670 | $54,804.00 |