0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X223K2RACAUTO

DigiKey Part Number
399-C0805X223K2RACAUTOTR-ND - Tape & Reel (TR)
399-C0805X223K2RACAUTOCT-ND - Cut Tape (CT)
399-C0805X223K2RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X223K2RACAUTO
Description
CAP CER 0.022UF 200V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X223K2RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,860
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.15900$21.59
50$1.60600$80.30
100$1.43610$143.61
500$1.14922$574.61
1,000$1.06061$1,060.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.00345$4,013.80
8,000$0.86202$6,896.16
12,000$0.84155$10,098.60
20,000$0.82625$16,525.00
28,000$0.81023$22,686.44
40,000$0.79482$31,792.80
48,000$0.78751$37,800.48
96,000$0.76291$73,239.36
100,000$0.76161$76,161.00
Manufacturers Standard Package