C0805X223K2RAC3316 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.86397
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,710
Unit Price: $4.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.48036
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.43644
Datasheet
0.022 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X223K2RAC3316

DigiKey Part Number
399-C0805X223K2RAC3316TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X223K2RAC3316
Description
CAP CER 0805 22NF 200VDC X7R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X223K2RAC3317KEMET0399-C0805X223K2RAC3317TR-ND$0.86397Parametric Equivalent
C0805X223K2RACAUTOKEMET7,710399-C0805X223K2RACAUTOCT-ND$4.19000Parametric Equivalent
C0805X223K2RECAUTOKEMET0C0805X223K2RECAUTO-ND$0.48036Parametric Equivalent
C0805X223K2RECAUTO7210KEMET0C0805X223K2RECAUTO7210-ND$0.43644Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.94208$3,768.32
Manufacturers Standard Package