


C1206C225K4REC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C225K4REC7210TR-ND - Tape & Reel (TR) 399-C1206C225K4REC7210CT-ND - Cut Tape (CT) 399-C1206C225K4REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225K4REC7210 |
Description | CAP CER 1206 2.2UF 16V X7R 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K4REC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.32700 | $23.27 |
| 50 | $1.73300 | $86.65 |
| 100 | $1.55060 | $155.06 |
| 500 | $1.24210 | $621.05 |
| 1,000 | $1.14698 | $1,146.98 |
| 2,500 | $1.04653 | $2,616.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.95125 | $7,610.00 |
| 16,000 | $0.90761 | $14,521.76 |
| 24,000 | $0.88575 | $21,258.00 |
| 40,000 | $0.86152 | $34,460.80 |
| 56,000 | $0.84735 | $47,451.60 |
| 80,000 | $0.83373 | $66,698.40 |

