
C0805X223J5GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X223J5GECAUTOTR-ND - Tape & Reel (TR) 399-C0805X223J5GECAUTOCT-ND - Cut Tape (CT) 399-C0805X223J5GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X223J5GECAUTO |
Description | CAP CER 0805 22NF 50V C0G 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X223J5GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.51100 | $35.11 |
| 50 | $2.66700 | $133.35 |
| 100 | $2.40890 | $240.89 |
| 500 | $1.97250 | $986.25 |
| 1,000 | $1.83775 | $1,837.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.69544 | $4,238.60 |
| 5,000 | $1.60969 | $8,048.45 |
| 7,500 | $1.56672 | $11,750.40 |
| 12,500 | $1.51913 | $18,989.12 |
| 17,500 | $1.49129 | $26,097.58 |
| 25,000 | $1.46451 | $36,612.75 |

