
C0805X223J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X223J5GACTUTR-ND - Tape & Reel (TR) 399-C0805X223J5GACTUCT-ND - Cut Tape (CT) 399-C0805X223J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X223J5GACTU |
Description | CAP CER 0.022UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X223J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.10900 | $61.09 |
| 50 | $4.78000 | $239.00 |
| 100 | $4.37050 | $437.05 |
| 500 | $3.68010 | $1,840.05 |
| 1,000 | $3.46651 | $3,466.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.24105 | $8,102.62 |
| 5,000 | $3.10508 | $15,525.40 |
| 7,500 | $3.03697 | $22,777.28 |
| 12,500 | $2.96149 | $37,018.62 |
| 17,500 | $2.91734 | $51,053.45 |
| 25,000 | $2.87486 | $71,871.50 |

