Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X222K2RALTU | |
|---|---|
DigiKey Part Number | 399-C0805X222K2RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X222K2RALTU |
Description | CAP CER 0805 FE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X222K2RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X222K2REC7210 | KEMET | 0 | C0805X222K2REC7210-ND | $0.37642 | Parametric Equivalent |
| C0805X222K2RECAUTO | KEMET | 0 | C0805X222K2RECAUTO-ND | $0.48036 | Parametric Equivalent |
| C0805X222K2RECAUTO7210 | KEMET | 0 | C0805X222K2RECAUTO7210-ND | $0.43644 | Parametric Equivalent |
| C0805X222K2RECTU | KEMET | 0 | 399-C0805X222K2RECTUTR-ND | $0.41517 | Parametric Equivalent |
| CS0805KRX7RABB222 | YAGEO | 0 | CS0805KRX7RABB222-ND | $0.55012 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.33022 | $9,320.88 |



