1825B104K501EM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X222J1GACAUTO

DigiKey Part Number
399-C0805X222J1GACAUTOTR-ND - Tape & Reel (TR)
399-C0805X222J1GACAUTOCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0805X222J1GACAUTO
Description
CAP CER 0805 FE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X222J1GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.16000$6.16
10$3.84300$38.43
50$2.93620$146.81
100$2.52000$252.00
500$2.20038$1,100.19
1,000$2.05603$2,056.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.83941$7,357.64
8,000$1.73801$13,904.08
12,000$1.71858$20,622.96
20,000$1.67387$33,477.40
28,000$1.64773$46,136.44
40,000$1.62258$64,903.20
48,000$1.61067$77,312.16
Manufacturers Standard Package