
C0805X220J5GACTU | |
---|---|
DigiKey Part Number | 399-C0805X220J5GACTUTR-ND - Tape & Reel (TR) 399-C0805X220J5GACTUCT-ND - Cut Tape (CT) 399-C0805X220J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X220J5GACTU |
Description | CAP CER 22PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X220J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.70800 | $17.08 |
50 | $1.25460 | $62.73 |
100 | $1.08630 | $108.63 |
500 | $0.88072 | $440.36 |
1,000 | $0.80846 | $808.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.70009 | $2,800.36 |
8,000 | $0.63141 | $5,051.28 |
12,000 | $0.61590 | $7,390.80 |
20,000 | $0.61286 | $12,257.20 |
28,000 | $0.59833 | $16,753.24 |
40,000 | $0.59172 | $23,668.80 |
48,000 | $0.58577 | $28,116.96 |
96,000 | $0.56572 | $54,309.12 |
100,000 | $0.56466 | $56,466.00 |