
C0805X105K4RACAUTO | |
---|---|
DigiKey Part Number | 399-16466-2-ND - Tape & Reel (TR) 399-16466-1-ND - Cut Tape (CT) 399-16466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X105K4RACAUTO |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X105K4RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
10 | $3.15300 | $31.53 |
50 | $2.50600 | $125.30 |
100 | $2.48140 | $248.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.19277 | $8,771.08 |