
C0805X180F3HACTU | |
---|---|
DigiKey Part Number | 399-C0805X180F3HACTUTR-ND - Tape & Reel (TR) 399-C0805X180F3HACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805X180F3HACTU |
Description | CAP CER 0805 18PF 25V ULTRA STAB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X180F3HACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.92100 | $19.21 |
50 | $1.42060 | $71.03 |
100 | $1.22510 | $122.51 |
500 | $1.00732 | $503.66 |
1,000 | $0.92719 | $927.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.75706 | $3,028.24 |
8,000 | $0.72543 | $5,803.44 |
12,000 | $0.70963 | $8,515.56 |
20,000 | $0.70623 | $14,124.60 |
28,000 | $0.69149 | $19,361.72 |
40,000 | $0.68688 | $27,475.20 |
48,000 | $0.68028 | $32,653.44 |
96,000 | $0.65804 | $63,171.84 |
100,000 | $0.65686 | $65,686.00 |